Logic Gates

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10.384In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics RHFAC32K1
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input OR Gate - Engineering model 17In Stock
Min.: 1
Mult.: 1
Bulk
STMicroelectronics Logic Gates Rad-hard plastic Quad two-input AND gate, not Flight Models 28In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate - Engineering model 7In Stock
Min.: 1
Mult.: 1
NAND 4 Gate 2 Input Flat-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT Cut Tape
STMicroelectronics Logic Gates Quad 2-Input NAND Schmitt Trigger 6.639In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate 3.266In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 74LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 3.140In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 4.734In Stock
5.000Expected 21/04/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Rad-hard plastic quad two-input OR gate 10In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 74LCX 8 Input TSSOP-14 4 Output 5.1 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Rad-hard plastic quad 2-input NAND gate, not Flight Models Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape
STMicroelectronics Logic Gates Quad 2-Input AND Gate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

HC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input AND Gate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.500

HC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics M54HC00KT
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate Non-Stocked Lead-Time 21 Weeks
Min.: 10
Mult.: 1
HC Cut Tape