Logic Gates

Results: 4.283
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated 74LVC1G58FZ4-7
Diodes Incorporated Logic Gates Config Mult Function 1.65V to 5.5V 24mA 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G86FZ4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2 IN EX Gate 3.250In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR LVC SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-INPUT LOGIC GATE 1.522In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Configurable 1 Gate NC7SZ 2 Input SC-70-6 1 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74HC08S14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 6.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates ALT ALT 595-SN74ACT10DR 2.453In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gates 1.965In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input NOR, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel 203In Stock
Min.: 1
Mult.: 1
Reel: 250

NOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 45 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74S32D 2.016In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Input Pos-AND A LT 595-SN74ACT11DR ALT 595-SN74ACT11DR 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 10.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 493In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 600In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Apogee Semiconductor Logic Gates LEO Quad 2-input OR, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel 242In Stock
Min.: 1
Mult.: 1
Reel: 250

OR 4 Gate RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02NSR 1.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Logic Gates XOR/XNOR, 13Gbps 8In Stock
Min.: 1
Mult.: 1

XOR/XNOR 1 Gate HMC 4 Input QFN-16 2 Output 95 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Cut Tape
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ALS10AD A 595- A 595-SN74ALS10AD 1.834In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74AUP2G86RA3-7
Diodes Incorporated Logic Gates Logic AUP 2 Gate 9.819In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 2 Gate AUP 4 Input 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi Spd CMOS Quad 2- Input AND A 595-CD74 A 595-CD74HC08PWR 1.775In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 23 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi Sp CMOS Log 8- In put NAND ALT 595-CD ALT 595-CD74HC30NSR 1.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 1 Gate HC 8 Input SOIC-14 1 Output 4 mA - 4 mA 28 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Hi Sp CMOS Log Quad 2-Input OR ALT 595-C ALT 595-CD74HC32M96 2.045In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 23 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 4.5V to 5 .5V ultra-configura 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Configurable ACT 12 Input VSSOP-20 3 Output 24 mA - 24 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.5V to 6V ultra-co nfigurable multi-fun 3.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Configurable AC 12 Input VSSOP-20 3 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.5V to 6 V ultra-configurab 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Configurable AC 12 Input VSSOP-20 3 Output 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-channel 3-input 4.5V to 5. 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 3 Gate ACT 9 Input TSSOP-14 3 Output 50 mA - 50 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4.5V to 5.5V ultra- configurable multi-f 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Configurable ACT 12 Input VSSOP-20 3 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos NAN D Gates ALT 595-SN7 ALT 595-SN74AHC00DR 1.999In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 13 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape