CA Registers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Registers High Speed CMOS 4-by -4 Register File 1.039In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HC PDIP-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Tube
Texas Instruments Registers 4-by-4 register file With 3-State Output 1.835In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Toshiba Registers 74HC CMOS logic IC series 6V 14 pins 38.914In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS 1 Circuit HC SOIC-14 90 ns 2 V 6 V 7.8 mA - 7.8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Registers 16BIT BUFF/ TRANCIEVER 80In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit FCT 10 MHz TSSOP-48 5.2 ns 4.5 V 5.5 V 50 mA - 36 mA - 40 C + 85 C Tube
Renesas Electronics Registers OCTAL D REGISTAR 711In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit FCT 10 MHz SOIC-20 6.2 ns 4.5 V 5.5 V 48 mA - 15 mA - 40 C + 85 C Tube
Texas Instruments Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M 1.437In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS 1 Circuit HC 12 MHz SOIC-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Registers Pb-F 74HC CMOS logic IC series SOIC 8-Bit Serial-In/Parallel-Out Shift DDRister 7.318In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Registers 25-bit configurable registered buffer wi 99In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Circuit SSTUB 410 MHz NFBGA-96 1.5 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Registers CMOS FIFO 195In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 4000 1.5 MHz PDIP-16 370 ns 3 V 18 V 2.4 mA - 2.4 mA - 55 C + 125 C Tube
Texas Instruments Registers 4bits x 16words FIFO 685In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HC 12 MHz PDIP-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Registers High Speed CMOS 4-by -4 Register File A A 595-CD74HC670M 510In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS 1 Circuit HC SOIC-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bit x 16word FIFO 365In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 12 MHz SOIC-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
onsemi Registers 3-18V SAR 809In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Registers Pb-F CMOS LOGIC IC SERIES SOIC16 8-Bit Shift DDRister 3.236In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Registers 4-by-4 register file With 3-State Output 242In Stock
Min.: 1
Mult.: 1

Bipolar 8 Circuit LS PDIP-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Tube


Toshiba Registers Pb-F CMOS LOGIC IC SERIES SOIC16 8-Bit Shift DDRister 646In Stock
2.400On Order
Min.: 1
Mult.: 1
Reel: 2.500

HC SOIC-14 Reel, Cut Tape, MouseReel

Toshiba Registers Pb-F SOIC16 74HC CMOS logic IC series 8-Bit Parallel-In/Serial-Out Shift DDRister Pd: 500mW 151In Stock
2.500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel

onsemi Registers HIGH FREQUENCY AMPLIFIER 1.756In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 30 MHz TSSOP-16 30 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Tube
Texas Instruments Registers 4 x 4 94In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT SOIC-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Tube
Texas Instruments Registers 28-56B Registered Bu ffer 4In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Registers SUCCESSIVE APPROXIMA
1.000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSQEA NFBGA-176 0 C + 85 C Reel
Texas Instruments Registers 28-56 Bit Registered Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSQEB NFBGA-176 0 C + 85 C Reel
Texas Instruments Registers Low Pwr 28-56Bit Reg istered Buffer Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

60 Circuit SSQEC 945 MHz NFBGA-176 - 400 mV 1.975 V 0 C + 85 C Reel
Texas Instruments Registers 1.5V/1.8V 25B Config Reg Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

CMOS 1 Circuit SSTEB 410 MHz BGA-96 1.7 ns, 1.5 ns 1.425 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel