AS3016101 Series MRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Avalanche Technology MRAM Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000
SOIC-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3016101 Reel
Avalanche Technology MRAM Avalanche SPI P-SRAM 16Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1.200
Mult.: 300

SOIC-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3016101 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000
WSON-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3016101 Reel
Avalanche Technology MRAM Avalanche SPI P-SRAM 16Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C Non-Stocked
Min.: 1.365
Mult.: 455

WSON-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3016101 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000
SOIC-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3016101 Reel
Avalanche Technology MRAM Avalanche SPI P-SRAM 16Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1.200
Mult.: 300

SOIC-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3016101 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000
WSON-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3016101 Reel
Avalanche Technology MRAM Avalanche SPI P-SRAM 16Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 105 C Non-Stocked
Min.: 1.365
Mult.: 455

WSON-8 SPI 16 Mbit 2 M x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 105 C AS3016101 Tray