AS7C164A-15 Series SRAM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 131In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 64K 5V 8K x 8 FAST Asynch SRAM IT 50In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C Through Hole PDIP-28 Tube
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tube 250In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tube 68In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Reel
Alliance Memory SRAM 64K 5V 8K x 8 FAST Asynch SRAM IT Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C Through Hole PDIP-28 Reel