AT27LV020A Series EPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EPROM 2Mb (256Kx8) OTP 3V 120ns 545In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV020A Tube

Microchip Technology EPROM 120NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 20 Weeks
Min.: 750
Mult.: 750
Reel: 750

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 8 mA 3.6 V 3 V - 40 C + 85 C AT27LV020A Reel