GD25LQ64E Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 630In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT USON-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1.510In Stock
2.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT SOP-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2.996Expected 11/02/2026
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT WSON-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 9.500
Mult.: 1
SMD/SMT SOP-8 GD25LQ64E 64 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C