GD25WD10C Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 2.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT USON-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT USON-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20.000
Mult.: 1

SMD/SMT SOP-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOP-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel