GS81284Z18B Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 390 mA, 490 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 315 mA, 365 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 315 mA, 365 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 325 mA, 400 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 325 mA, 400 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 355 mA, 455 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology GS81284Z18B-167I
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 ns 167 MHz Parallel 3.6 V 2.3 V 350 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology GS81284Z18B-200I
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 360 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology GS81284Z18B-167IV
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 ns 167 MHz Parallel 3.6 V 2.3 V 350 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology GS81284Z18B-200IV
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 360 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-119 Tray