GS832036AGT Series SRAM

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 336In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 4In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 200 mA, 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 285 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 240 mA, 295 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 345 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 365 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 270 mA, 355 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 380 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 400 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 285 mA, 395 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 305 mA, 415 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray