IS66WVE2M16ECLL Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
ISSI IS66WVE2M16ECLL-70BLI
ISSI SRAM 32Mb,Pseudo SRAM 2M x 16 70ns 215In Stock
Min.: 1
Mult.: 1
Max.: 200

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
ISSI IS66WVE2M16ECLL-70BLI-TR
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,55ns,VDD 1.7V 1.95V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel