M24C02-W Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 14.157In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 2K 5.788In Stock
12.500Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 4.140In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Tube