M24C04-W Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM EEPROM S I2C 4k 9.330In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 4K (512x8) 5.395In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Tube
STMicroelectronics EEPROM EEPROM S I2C 4k 3.667In Stock
7.500Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SO-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Reel, Cut Tape, MouseReel