M24C08-DRE Series EEPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation 6.992In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel