M93C76-A125 Series EEPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 5.258In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 1.624In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel