MT46H Series DRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 AT 961In Stock
Min.: 1
Mult.: 1
Max.: 961

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 105 C MT46H Tray
Micron DRAM MOBILE DDR 1G 64MX16FBGA Non-Stocked Lead-Time 53 Weeks

SDRAM Mobile - LPDDR 1 Gbit 16 bit 200 MHz VFBGA-60 64 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR 512Mbit 16 60/90 VFBGA 1 IT 1.426In Stock
Min.: 1
Mult.: 1
Max.: 1.426

SDRAM Mobile - LPDDR 512 Mbit 16 bit 200 MHz VFBGA-60 32 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM LPDDR 1Gbit 32 90/135 VFBGA 1 IT 316In Stock
Min.: 1
Mult.: 1
Max.: 316

SDRAM Mobile - LPDDR 1 Gbit 32 bit 200 MHz VFBGA-90 32 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 IT 1.481In Stock
Min.: 1
Mult.: 1
Max.: 1.440

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM MOBILE DDR 512M 16MX32 FBGA 20In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel