N01S818HA Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

onsemi SRAM 1MB 1.8V HOLD FUNCT 2.823In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 190In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube