W25Q16JW Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 16.087In Stock
Min.: 1
Mult.: 1
Max.: 16.000

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 4.766In Stock
Min.: 1
Mult.: 1
Max.: 4.680

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 1.792In Stock
Min.: 1
Mult.: 1
Max.: 1.792
Reel: 2.000

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 934In Stock
Min.: 1
Mult.: 1
Max.: 934
Reel: 5.000

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel