W25Q64JW Series NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector 1.689In Stock
Min.: 1
Mult.: 1
Max.: 1.689

SMD/SMT TFBGA-24 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector 3.851In Stock
Min.: 1
Mult.: 1
Max.: 3.851
Reel: 5.000

SMD/SMT WSON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DTR 26In Stock
Min.: 1
Mult.: 1
Max.: 26

SMD/SMT SOIC-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 208In Stock
Min.: 1
Mult.: 1
Max.: 208

SMD/SMT TFBGA-24 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C
Winbond NOR Flash spiFlash, 1.8V 64M-bit, 4Kb Uniform Sector 837In Stock
Min.: 1
Mult.: 1
Max.: 872
Reel: 5.000

SMD/SMT USON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector 89In Stock
301Expected 09/03/2026
Min.: 1
Mult.: 1
Max.: 89

SMD/SMT WSON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube