EEPROM

Results: 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 1-Mbit serial I2C bus EEPROM with configurable device address 1.658In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 8.400In Stock
Min.: 1
Mult.: 1
: 4.000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 53.339In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 21.431In Stock
Min.: 1
Mult.: 1
: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 68.669In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 14.329In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18.305In Stock
Min.: 1
Mult.: 1
: 4.000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44.173In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial IAC bus 1 MHz 1.7 to 5.5V 38.226In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 32.478In Stock
Min.: 1
Mult.: 1
: 4.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 8.249In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 11.802In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 5.096In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit SPI bus EEPROM with high-speed clock 5.813In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 10 MHz 512 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11.476In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 4.293In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8.858In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 86.608In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 8.437In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 18.674In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit I2C EEProm 400kHz 1.8V to 5.5V 61.437In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb serial I2C bus EEPROM 7.622In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 4.600In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 19.843In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 8.805In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95160-DRE AEC-Q100 Reel, Cut Tape, MouseReel