GD25B127C Series NOR Flash

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 128Mbit NOR Flash /Quad Enable /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 9.500
Mult.: 1

SMD/SMT SOP-8 GD25B127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 128Mbit NOR Flash /Quad Enable /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SOP-8 GD25B127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 128Mbit NOR Flash /Quad Enable /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WSON-8 GD25B127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel