S70FL01GS Series NOR Flash

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 1G 3V 133MHz Serial Flash 3.041In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S70FL01GSAGMFV010
Infineon Technologies NOR Flash STD SPI 2.257In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash Nor 941In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 317In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies S70FL01GSAGMFV011
Infineon Technologies NOR Flash STD SPI 147In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies S70FL01GSDPBHVC10
Infineon Technologies NOR Flash STD SPI 1.901In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S70FL01GSDPMFI010
Infineon Technologies NOR Flash STD SPI 2.028In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S70FL01GSDPMFV010
Infineon Technologies NOR Flash STD SPI 844In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S70FL01GSDPMFV011
Infineon Technologies NOR Flash STD SPI 148In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash Nor 750In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies S70FL01GSAGBHAC10
Infineon Technologies NOR Flash STD SPI 383In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies S70FL01GSAGMFI013
Infineon Technologies NOR Flash 1G 3V 133MHz Serial Flash 2.122In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Ser NOR Flash Memory 20 1.963In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash 1Gb, 3V, 133Mhz Serial Flash 187In Stock
676Expected 02/07/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 133MHz Serial Flash 923In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 10 Weeks
Min.: 3.380
Mult.: 3.380

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 10 Weeks
Min.: 3.380
Mult.: 3.380

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 10 Weeks
Min.: 676
Mult.: 676

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Reel
Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel

Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 12 Weeks
Min.: 1.450
Mult.: 1.450
Reel: 1.450

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Reel

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 12 Weeks
Min.: 1.450
Mult.: 1.450
Reel: 1.450

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 10 Weeks
Min.: 676
Mult.: 676

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray