ADM1168 Series Supervisory Circuits

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
Analog Devices Supervisory Circuits Programmable Supervisor Sequencer I.C. 111In Stock
Min.: 1
Mult.: 1

Voltage Sequencer SMD/SMT LQFP-32 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 8 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1168 Tray
Analog Devices Supervisory Circuits Programmable Supervisor Sequencer I.C. 386In Stock
Min.: 1
Mult.: 1
Reel: 500

Voltage Supervisory SMD/SMT LQFP-32 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V, 6 V to 14.4 V 8 Input Open Collector / Drain & Push-Pull Manual Reset Watchdog No Backup 5.4 V, 14.4 V - 40 C + 85 C ADM1168 Reel, Cut Tape, MouseReel