MCP132X Series Supervisory Circuits

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Supervisory Circuits Active low P-P 12.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP132X AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Act low OD Act high P-P 3.423In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP132X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-drain + Active High-PP, MR(Reset delay = 200ms, Vtrpd - 2.7V) 941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.7 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP132X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-drain + Active High-PP, MR(Reset delay = 1.6ms, Vtrpd - 2.9V) Non-Stocked Lead-Time 4 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 MCP132X AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low Open-drain + Active High-PP, MR(Reset delay = 30ms, Vtrpd - 3.1V) Non-Stocked Lead-Time 7 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP132X AEC-Q100 Reel