VIPER38 Series AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 2.487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 1.347In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Tube

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 1.391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Tube

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 924In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 20In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube