HotSwitch Power Switch ICs - Power Distribution

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Semtech Power Switch ICs - Power Distribution HotSwitch, 22V, 3.1A eFuse, 40A Ipp 4.291In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Semtech Power Switch ICs - Power Distribution 29V 5A Load Protection HotSwitch with Adjustable OVP, OCP and SS 4.923In Stock
Min.: 1
Mult.: 1
Reel: 5.000

High Side 1 Output 5 A 6.5 A 50 mOhms 800 us 16 us 2.7 V to 29 V - 40 C + 85 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel