Texas Instruments Galvanically Isolated Gate Drivers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Galvanically Isolated Gate Drivers Automotive reinforce d isolated switch d 961In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TPSI3052 SMD/SMT SO-MOD-8 1 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 10-A isol ated single-channel 3.705In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21737 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive +/-10-A i solated single-chan 2.387In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21755 SMD/SMT SOIC-16 1 Channel 5700 Vrms - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive ± 10-A  isolated 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21756 SMD/SMT SOIC-16 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms, 2.5A/5A enhanced 1-channel isolated gate driver w/split output, active protection features 16-SOIC -55 to 125 2.066In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO5852S SMD/SMT SOIC-16 - 55 C + 125 C 110 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5852SQDWQ1 6.111In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO5852S SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms 10A single-channel i A 595-UCC21710QDWQ1 4.114In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21710 SMD/SMT SOIC-16 - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms +/-10A single-chann A 595-UCC21750QDWQ1 7.023In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21750 SMD/SMT SOIC-16 - 40 C + 150 C 985 mW 90 ns 28 ns 24 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 10A/10A 3-kVRMS Sing ChanelIsolGateDrive A 595-UCC5390SCD 10.668In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 30-A isol ated 5.7-kV VRMS IG 810In Stock
Min.: 1
Mult.: 1
Reel: 750

UCC5871 SMD/SMT SSOP-36 1 Channel 1500 Vrms - 40 C + 125 C 500 mW 150 ns 150 ns 150 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Isolated switch driv er with integrated 577In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TPSI3050 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 10-A sour ce/sink single-chan 495In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21717 SMD/SMT SOIC-16 1 Channel 5700 Vrms - 40 C + 125 C 130 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 2.5A/5A si ngle-channel isolate A 595-ISO5851DW 2.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO5851 SMD/SMT SOIC-16 5700 Vrms - 40 C + 125 C 600 mW 110 ns 20 ns 20 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 2.5A/5A si ngle-channel isolate A 595-ISO5852SDW 1.069In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO5852S SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 2.5kVrms 4A/6A dual-channel A A 595-UCC20225AQNPLTQ1 1.602In Stock
3.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

UCC20225A SMD/SMT VLGA-13 - 40 C + 125 C 950 mW 30 ns 6 ns 7 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5kVrms 4A/6A dual -channel isolated ga A 595-UCC20225NPLT 991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

UCC20225 SMD/SMT VLGA-13 - 40 C + 125 C 1.25 W 30 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7-kVrms 4-A/6-A d ual-channel isolated A 595-UCC20520DW 3.896In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC20520 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220AD 1.043In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC21220A SMD/SMT SOIC-16 2 Channel 3 kV - 40 C + 125 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms 4A/6A 2-channel iso A 595-UCC21222QDQ1 2.187In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC21222 SMD/SMT SOIC-Narrow-16 - 40 C + 125 C 40 ns 5 ns 6 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5kVrms 4A/6A dual -channel isolated ga A 595-UCC21225ANPLT 2.249In Stock
Min.: 1
Mult.: 1
Reel: 3.000

UCC21225A SMD/SMT VLGA-13 - 40 C + 125 C 1.25 W 30 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.75kVrms 4A/6A dual-channel A 595-UCC21320QDWKQ1 2.889In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21320 SMD/SMT SOIC-14 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21520ADW 1.467In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21520 SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated A A 595-UCC21520AQDWQ1 594In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21520 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21520DW 617In Stock
6.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

UCC21520 SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 6 ns 7 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated UC UCC21530BQDWKQ1 1.785In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UCC21530 SMD/SMT SOIC-14 - 40 C + 125 C 1.81 W 30 ns 6 ns 7 ns Reel, Cut Tape, MouseReel