Galvanically Isolated Gate Drivers

Results: 1.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Galvanically Isolated Gate Drivers 3k/5kVrms 2A/2A sin gle-channel isolated A 595-UCC5320SCD 3.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC5320 SMD/SMT SOIC-8 - 40 C + 125 C 75 ns 12 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3k/5kVrms 2A/2A sin gle-channel isolated A 595-UCC5320SCDWV 1.918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UCC5320 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 75 ns 12 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5A/5A 3-kVRMS Singl ChanelIsolGateDrive A 595-UCC5350MCD 2.617In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC5350 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms 5A/5A single -channel isolated ga A 595-UCC5350MCDWV 7.622In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UCC5350 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5A/5A 3-kVRMS Singl e-Channel A 595-UCC5 A 595-UCC5350SBD 3.005In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC5350 SMD/SMT SOIC-8 - 40 C + 125 C 1.21 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 10A/10A 3-kVRMS Sing ChanelIsolGateDrive A 595-UCC5390ECD 2.271In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms +/-10 A single-channel iso A 595-UCC5390ECDWV 2.033In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 10A/10A 3-kVRMS Sing ChanelIsolGateDrive A 595-UCC5390SCD 9.068In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UCC5390 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 872In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 2.127In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 861In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 1.542In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 941In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 2.173In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 611In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1.124In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO dual isolated gate driver 611In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO single isolated driver 1.563In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO single isolated driver 909In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO HS/LS isolated driver 3.659In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO PWM input isolated driver 1.042In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO PWM input isolated drive 2.006In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO PWM input isolated driver 1.874In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO dual isolated driver 529In Stock
36Expected 20/03/2026
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube