STMicroelectronics Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits Advanced Analog 3.621In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Voltage Supervisory SMD/SMT TSSOP-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.925V w/Batt Switch 2.022In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.925 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM806T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 2.467In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM819L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 2.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.188 V, 2.925 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6718 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.65V w/Batt Switch 2.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM819L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.270 to 4.490VRST Watchdog/Manual Inpt 2.835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.39 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6821 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.625V w/Batt Switch 2.079In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.625 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM806T/S/R Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circu 1.564In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT 1.8 V, 2.5 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 105 C 1.5 % STM6710FWB7F Reel, Cut Tape
STMicroelectronics Supervisory Circuits Dual/Triple Ultra- Low Voltage Super. 2.843In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1.575 V, 2.925 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6718 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Quad Quint Ultra-Low Current Multi Volt 2.823In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Voltage Supervisory SMD/SMT TSSOP-8 2.955 V, 2.188 V, Adjustable 4 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6904 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.65V w/Batt Switch 2.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM802L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.925V w/Batt Switch 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 2.925 V 1 Input Active High, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM804T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SRAM TK Controller 1.146In Stock
Min.: 1
Mult.: 1
Reel: 936

Voltage Supervisory SMD/SMT SOIC-44 1 Input Open Drain No Manual Reset Watchdog Backup 3.6 V 0 C + 70 C M48T201V Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 100 mV Voltage Sense 1.6V to 5.7V 0.8uA 27.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 85 C 2 % STM1831 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Smart Reset 4-Pin 2V to 5.5V 1uA 0.5s 25.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT UDFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6519 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Triple Voltage 11 uA 3.6V -40 to 85 14.028In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.05 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 13.2 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits WATCHDOG TIMER CIRCUIT 63.527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Watchdog timer Supervisor Circuit 45.869In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 2.079In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM817L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 1.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.3 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6823 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Protection Device Thermal Shutdown 1.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-10 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 50 ms 28 V - 40 C + 85 C STBP120 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.62VRST Active Low Push-Pull Reset 2.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 4.62 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1810 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 1.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-6 1.11 V, 3.075 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6778 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.50V Micropower AL 2.523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C TS831 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 428In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT TDFN-12 2.5 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % Reel, Cut Tape