MCP16301 Series Switching Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Microchip Technology Switching Voltage Regulators Asynchronous Buck 36V Volt Regulator 1.462In Stock
6.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 Buck 2 V to 15 V 600 mA 1 Output 4 V 30 V 2 mA 500 kHz - 40 C + 125 C AEC-Q100 MCP16301 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators MCP16301 B/O Module 2.889In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 Buck 2 V to 15 V 600 mA 1 Output 4 V 30 V 2 mA 500 kHz - 40 C + 125 C AEC-Q100 MCP16301 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 30V Input buck Switching Reg 600 mA 658In Stock
54.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 Buck 2 V to 15 V 600 mA 1 Output 4 V 30 V 2 mA 500 kHz - 40 C + 85 C AEC-Q100 MCP16301 Reel, Cut Tape, MouseReel