FPGA - Field Programmable Gate Array

Results: 5.315
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 34In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 180In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 23In Stock
360Expected 28/08/2026
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 153 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 167In Stock
240On Order
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 15In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 55In Stock
Min.: 1
Mult.: 1

EP4CGX15 Cyclone IV GX 14400 LE 540 kbit 72 I/O 1.15 V 1.25 V - 40 C + 100 C 2.5 Gb/s 2 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 33In Stock
Min.: 1
Mult.: 1
No
Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
27In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C40 39600 LE 1.11 Mbit 535 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 220 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 220 220000 LE 80330 ALM 11.46 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 270 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 270 SoC FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 320 SoC FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80300 ALM 11.46 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 29In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 88 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 23In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT UBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
1.071On Order
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 66In Stock
119Expected 31/08/2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 45In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 88 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray