XC6SLX9 Series FPGA - Field Programmable Gate Array

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CPG196C 87In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1FTG256I 42In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FT256I 110In Stock
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FT256C 8In Stock
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1CSG225I 8In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324C 2In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324I 7In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FTG256C 589In Stock
Min.: 1
Mult.: 1
Max.: 50

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2TQG144C 3.703In Stock
Min.: 1
Mult.: 1
Max.: 250

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2TQG144I 416In Stock
Min.: 1
Mult.: 1
Max.: 25

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3TQG144I 815In Stock
Min.: 1
Mult.: 1
Max.: 50

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2CSG225C 235In Stock
170Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 50

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG225I 46In Stock
29Expected 13/07/2026
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3TQG144C
19Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 25

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CPG196I 10In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG225I 2In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG324C 8In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG225C 4In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3FT256I 7In Stock
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG324I
54Expected 09/11/2026
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FTG256I
77On Order
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3FTG256I
89Expected 09/11/2026
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1CPG196I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1CSG225C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1CSG324I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-324