FPGA SoC

Results: 3.997
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU3EG-1SFVC784E
8Expected 06/04/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1760E
2Expected 23/02/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-2CLG485I
46Expected 23/03/2026
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FFG676I
3Expected 06/04/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1SBG485I
10On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2FBG676I
3Expected 24/02/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FBG676I
4Expected 02/06/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU1EG-2SFVA625I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 72 I/O 850 mV - 40 C + 100 C
Altera SoC FPGA
27Expected 08/05/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
Intel SoC FPGA
42On Order
Min.: 1
Mult.: 1

Intel SoC FPGA
42On Order
Min.: 1
Mult.: 1

Intel SoC FPGA
42On Order
Min.: 1
Mult.: 1

Intel SoC FPGA
42On Order
Min.: 1
Mult.: 1

Intel SoC FPGA
42On Order
Min.: 1
Mult.: 1

Intel SoC FPGA
42On Order
Min.: 1
Mult.: 1

AMD / Xilinx SoC FPGA XC7Z030-1FBG676C
2Expected 18/02/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 85 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs
3Expected 04/06/2026
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 93000 LE 6.7 Mbit 276 I/O 1 V - 40 C + 100 C
Altera SoC FPGA Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

SMD/SMT UBGA-672 ARM Cortex A9 1 Core 925 MHz 32 kB 32 kB 25000 LE 9430 ALM 1.37 Mbit 145 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA Drop Dispatch Lead Time 16 Weeks
Min.: 3
Mult.: 1

SMD/SMT IBGA-2957
Altera SoC FPGA Drop Dispatch Lead Time 16 Weeks
Min.: 3
Mult.: 1

SMD/SMT IBGA-2957
Altera SoC FPGA Drop Dispatch Lead Time 16 Weeks
Min.: 3
Mult.: 1

SMD/SMT IBGA-2957
Altera SoC FPGA Drop Dispatch Lead Time 16 Weeks
Min.: 3
Mult.: 1

SMD/SMT IBGA-2957
Altera SoC FPGA Drop Dispatch Lead Time 16 Weeks
Min.: 3
Mult.: 1

SMD/SMT IBGA-3184
Altera SoC FPGA Drop Dispatch Lead Time 16 Weeks
Min.: 3
Mult.: 1

SMD/SMT IBGA-3184
Altera SoC FPGA Drop Dispatch Lead Time 16 Weeks
Min.: 3
Mult.: 1

SMD/SMT IBGA-2957