FPGA SoC

Results: 3.997
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 461KLEs 3In Stock
Min.: 1
Mult.: 1

RISC-V 1 Core 667 MHz 461000 LE 31.6 Mbit 1 V, 1.05 V - 40 C + 100 C
Altera SoC FPGA 48In Stock
Min.: 1
Mult.: 1

Altera SoC FPGA 48In Stock
Min.: 1
Mult.: 1

Altera SoC FPGA 48In Stock
Min.: 1
Mult.: 1

Altera SoC FPGA Agilex 5 E Series 30In Stock
Min.: 1
Mult.: 1

AMD / Xilinx SoC FPGA XC7Z014S-1CLG400C 160In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 125 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XCZU5EG-1SFVC784I
25In Stock
85Expected 23/02/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-2FFVF1517E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 496 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU17EG-2FFVC1760E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 926194 LE 52925.38 ALM 28 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400C 112In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400I 105In Stock
177Expected 18/02/2026
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG484C 525In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z030-1FBG484I 43In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1SB485I 3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-1FFG900I 20In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-L1SBVA484I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 100 C
Altera SoC FPGA 186In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 145 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA 64In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 288 I/O 1.1 V - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs
94In Stock
Min.: 1
Mult.: 1
No
SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs 73In Stock
Min.: 1
Mult.: 1
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 512 kB 64 kB 86316 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs 36In Stock
Min.: 1
Mult.: 1
No
SMD/SMT FCBGA-1152 ARM Cortex M3 1 Core 166 MHz 512 kB 64 kB 146124 LE
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs 8In Stock
Min.: 1
Mult.: 1

Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs 3In Stock
Min.: 1
Mult.: 1

Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs 6In Stock
Min.: 1
Mult.: 1

Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 72In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 1.5 V - 40 C + 100 C