SPH Series MEMS Microphones

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5.318In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPH - 26 dB 1 dB 64.3 dB 10 Hz to 80 kHz 620 uA 3.6 V - 40 C + 100 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones Digital Multiple Performance Modes 9.525In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPH - 26 dB 64.3 dB 620 uA 3.6 V - 40 C + 100 C Digital 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel