MEMS Microphones

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
PUI Audio MEMS Microphones MICROPHONE -29 2VDC 1.657In Stock
Min.: 1
Mult.: 1
Reel: 1.000
VMM - 29 dB 300 Ohms 1.5 VDC to 3.6 VDC 3.5 mm 2.65 mm 1.55 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5.900In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V 8.872In Stock
Min.: 1
Mult.: 1
Reel: 4.800

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;128dB SPL;-37 +/-1dBV;30Hz;84dB PSRR;Low Power: 180 / Standard: 500;1.8V 10.367In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 5.565In Stock
Min.: 1
Mult.: 1
Reel: 5.700
Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;63dB SNR;123dB SPL;-38 +/-1dBV;25Hz;75dB PSRR;135;1.8V 11.170In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;64.5dB SNR;134dB SPL;-42 +/-1dBV;35Hz;83dB PSRR;180;2.7V 6.434In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;66dB SNR;132dB SPL;-40 +/-1dBV;35Hz;83dB PSRR;180;2.75V 6.932In Stock
Min.: 1
Mult.: 1
Reel: 5.900
Reel, Cut Tape
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE 6.259In Stock
Min.: 1
Mult.: 1
- 36 dB 70.5 dB 315 uA 1.62 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1.2 mm
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5.900In Stock
Min.: 1
Mult.: 1
Reel: 5.900

- 26 dBFS 65 dBA 260 uA 1.8 V - 40 C + 100 C Digital Bottom 3.5 mm 2 mm 1 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V 15.128In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel

Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;130dB SPL;-35+/-1dBV;30Hz;84dB PSRR;Low Power: 260 / Standard: 1000;1.8V 19.538In Stock
Min.: 1
Mult.: 1
Reel: 5.900

EVEREST - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;75dB PSRR;Low Power: 230 / Standard: 630;1.8V 17.312In Stock
Min.: 1
Mult.: 1
Reel: 5.700

Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Wide Dynamic Range Microphone with PDM Digital Output 34.596In Stock
Min.: 1
Mult.: 1
Reel: 1.000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 357In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 428In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MEMS - 26 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 543In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MEMS - 36 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Same Sky MEMS Microphones 2.75 mm x 1.85 mm x 1 mm MEMs omnidirectional SMT analog top 2 Vdc T&R 1.656In Stock
Min.: 1
Mult.: 1
Reel: 1.100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Analog Top 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones Mic, 3.4x2.4mm MEMs, IPX7 3.076In Stock
Min.: 1
Mult.: 1
Reel: 5.200

- 20 dB 65 dBA 1 MHz to 4.8 MHz - 40 C + 100 C Top 4 mm 3 mm 1.15 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Bottom Port PDM Digital Output Multi-Mode Microphone 1.709In Stock
10.211On Order
Min.: 1
Mult.: 1
Reel: 10.000

- 37 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.099In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1.211In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 63 dB 400 Ohms 100 Hz to 20 kHz 110 uA 2 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1.221In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 66 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.230In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 68 dB 400 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.358In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 250 uA 2.7 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape