NX3L2267 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors Analogue Switch ICs 4.3 V 3 mA 4.1 Ohms 28.558In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs ANLG SWT SPDT 3.3V 2.959In Stock
5.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel