NX3L4053 Series Analogue Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

NXP Semiconductors Analogue Switch ICs ANLG SWT SPDT 3.3V 3.839In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Trpl low-ohmic sngl- pole dbl-throw swtc Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel
NXP Semiconductors NX3L4053HRZ
NXP Semiconductors Analogue Switch ICs Triple low-ohmic single-pole double-throw analog switch Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT HXQFN-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel