SN74LVC2G53 Series Analogue Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analogue Switch ICs SNLG Pole Double Thr ow Analog Switch A A 595-SN74LVC2G53DCUR 2.836In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog 6.090In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SM-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog A 595-SN 74LVC2G53DCUT A 595 A 595-SN74LVC2G53DCUT 5.481In Stock
9.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog 828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Ana Sw or 2:1 A na Mux/Demux A 595- A 595-SN74LVC2G53DCUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel