Power Switch ICs - Power Distribution

Results: 3.262
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution 4 channel high-side driver STi2Fuse protection automotive power distribution 6.551In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output 34 A 20 mOhms SMD/SMT QFN-24 STi2Fuse Reel, Cut Tape, MouseReel

DIOO Microcircuits Power Switch ICs - Power Distribution 5.5V rated 3A capable slew rate controlled Load switch 10.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 2 A 85 mOhms 1.5 ms 10 us 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution MOBILE SWITCH 2.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 4.5 A 24 mOhms 2.3 s 7.3 s 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-12 FTL75939 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive two-chan nel 120mohm smart hi 456In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High-Side Switch 1 Output 2.5 A 280 mOhms 145 us 145 us - 40 C + 125 C SMD/SMT HVSSOP-28 TPS2HC120-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5V 3A 25mohm load sw itch with optional 2.552In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output 3 A 40 mOhms 1 V to 5.5 V - 55 C + 125 C SMD/SMT UQFN-4 TPS22991 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5V 3A 25mohm load sw itch with optional 2.142In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output 3 A 40 mOhms 1 V to 5.5 V - 55 C + 125 C SMD/SMT UQFN-4 TPS22991 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive Intelligent Power Device Single Channel 12m High Side Switch 857In Stock
2.500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.500
High Side Switch 1 Output 35 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive Intelligent Power Device Single Channel 90m High Side Switch 1.259In Stock
Min.: 1
Mult.: 1
Reel: 2.500
High Side Switch 1 Output 180 mOhms 100 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution IPD 1CH LOW SIDE SWITCH 1.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Automotive 1 Output 4 A 22 A 125 mOhms 80 us 110 us 3 V to 5.5 V + 150 C SMD/SMT TO-252-J3 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive IPD 1ch Low Side Switch 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Switch IC 4 Output 10 A 320 mOhms 66 us 38 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive IPD 1ch Low Side Switch 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Low Side Switch 4 Output 2.7 A 640 mOhms 36 us 19 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK280FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Low Side Switch 4 Output 2.7 A 640 mOhms 40 us 24 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 3A LOW RON LOAD SWITCH WITH AUTO DISCHARGE PATH 2.120In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output 3 A 35 mOhms 1.4 ms - 40 C + 85 C SMD/SMT WLCSP-6 Reel, Cut Tape
DIOO Microcircuits Power Switch ICs - Power Distribution Ultral Low power HDMI interface load switch with logic level shifter and LDO (Copper) 4.403In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Load Switch 3 Output 170 mA 400 mOhms 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

DIOO Microcircuits Power Switch ICs - Power Distribution 5.5V 3Amax Low Loss Pwr Dist Load Switch 4.652In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Side 1 Output 350 mA 99 mOhms 400 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
DIOO Microcircuits Power Switch ICs - Power Distribution 5.5V 2.5A 70 mohm, Overcurrent Protection IC 3.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2.31 A 2.57 A 91 mOhms 270 us 7 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
DIOO Microcircuits Power Switch ICs - Power Distribution 5.5V 1.0A 70 mohm, Overcurrent Protection IC 1.018In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 2 A 1 A 70 mOhms 400 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
DIOO Microcircuits Power Switch ICs - Power Distribution 5.5V 2.5A 70 mohm, Overcurrent Protection IC 6.834In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2.5 A 1 A 70 mOhms 700 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 60V-tolerant 30mohm 6A single-channel h 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

High Side Switch 1 Output 6 A 2 A to 10 A 55 mOhms 96 us 80 us 6 V to 36 V - 40 C + 125 C SMD/SMT VQFN-20 TPS281C30 Reel, Cut Tape, MouseReel

DIOO Microcircuits Power Switch ICs - Power Distribution 5.5V 3Amax Low Loss Pwr Dist Load Switch 6.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Side 1 Output 1 A 99 mOhms 400 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution EFUSE 4 CHANNEL 48V 2.5A WETTABLE FLANK 4.961In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 Output 2.5 A 92 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT WQFN-16 NIV3071 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution Enhanced dual ch Power Switches 5.726In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 2 Output 800 mA 500 mA 200 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2242 Reel, Cut Tape, MouseReel
DIOO Microcircuits Power Switch ICs - Power Distribution 5.5V 2.4A 40 mohm, Load Switch 5.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 2.4 A 70 mOhms 1.5 ms 10 us 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-4 Reel, Cut Tape, MouseReel
Kinetic Technologies Power Switch ICs - Power Distribution 6.5ARMS VBUS ISINK or ISOURCE Load Switch for 48V EPR Systems 1.900In Stock
Min.: 1
Mult.: 1

1 Output 35 mOhms 50 us 10 us 3 V to 55 V - 40 C + 85 C SMD/SMT WLCSP-63 KTS1800

Kinetic Technologies Power Switch ICs - Power Distribution Ideal Diode and Load Switch Controller with Reverse Input Protection 2.940In Stock
Min.: 1
Mult.: 1

1 Output 100 us - 40 C + 125 C SMD/SMT SOT-23-6 KTS1900