Power Switch ICs - Power Distribution

Results: 3.264
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 6.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NMOS Power Switch 4 Output 5 A 3.2 A 19 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1128V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 PKG, Dual Ch Power Switch w/ Pum 4.320In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1446V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 9 A Dual Ch Reverse Blocking PWR Switch 3.534In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 2 Output 4.5 A 25.3 mOhms 2 ms 15 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1606V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-channel 45 mH/2 A Power Switch 3.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Load Switch 2 Output 2 A 55 mOhms 1.65 ms 6.5 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1639V Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 5V 3A Logic Controlled High-Side Pwr Sw 2.791In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 3 A 4 A 36 mOhms 2 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT LFCSP-6 ADP196 Reel, Cut Tape, MouseReel
Analog Devices Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL 5.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 3 A 17 mOhms 1 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 ADP197 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 600-V 50-m? GaN with integrated driver a A 595-LMG3410R050RWHR 326In Stock
Min.: 1
Mult.: 1
Reel: 250

GaN Power Stage 1 Output 57 mOhms 16 ns 32 ns 12 V - 40 C + 125 C SMD/SMT QFN-32 LMG3410R050 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 600-V 70m? GaN with integrated driver an A 595-LMG3410R070RWHR 578In Stock
Min.: 1
Mult.: 1
Reel: 250

GaN Power Stage 1 Output 70 mOhms 20 ns 36 ns 12 V - 40 C + 125 C SMD/SMT VQFN-32 LMG3410R070 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 50-mohm 1-ch au tomotive smart hig 5.888In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 4 A 2 A to 26 A 70 mOhms 235 us 235 us 6 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS1HB50 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 0.66A 2.7-5.5V Sngl Hi-Side MOSFET A 595 A 595-TPS2031DR 1.753In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 600 mA 900 mA 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2031 Tube

Texas Instruments Power Switch ICs - Power Distribution Dual Current-Limited ALT 595-TPS2042BDGN ALT 595-TPS2042BDGNR 2.472In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 2 Output 500 mA 1 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2042B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Crnt-Ltd Pwr- D ist Sw A 595-TPS204 A 595-TPS2042BDRBT 2.484In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 2 Output 500 mA 70 mOhms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2042B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Quad Current-Limited ALT 595-TPS2044BDR ALT 595-TPS2044BDR 2.280In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 4 Output 500 mA 1 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-Narrow-16 TPS2044B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Auto Cat Sgl Crnt- L td Pwr-Dist Sw 4.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 1 Output 500 mA 1 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOIC-8 TPS2051B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Crnt-Ltd Pwr-Dist Sw A 595-TPS2052BDRBR A 595-TPS2052BDRBR 3.996In Stock
Min.: 1
Mult.: 1
Reel: 250

USB Switch 2 Output 500 mA 1 A 135 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2052B Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Dual CH Current Limi ting Switch A 595-T A 595-TPS2066CDGN-2 6.247In Stock
Min.: 1
Mult.: 1
Reel: 2.500

USB Switch 2 Output 1 A 1.61 A 95 mOhms 2.4 ms 3.25 ms 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2066C Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution SGL CH CURRENT-LTD U SB PWR DISTR SWITCH A 595-TPS2069CDGNR 5.795In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 1.5 A 2.9 A 98 mOhms 2.2 ms 2.5 ms 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2069C Tube
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPR 4.228In Stock
Min.: 1
Mult.: 1
Reel: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925CNYPHR A 595- A 595-TPS22925CNYPHR 18.800In Stock
Min.: 1
Mult.: 1
Reel: 250

Load Switch 1 Output 3 A 13 mOhms 900 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 2-ch 5.5-V 4-A 25 -m ohm load switch wi A 595-TPS22968NDPUT 5.281In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 2 Output 4 A 36 mOhms 1.128 ms 5 us 800 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-14 TPS22968 Reel, Cut Tape, MouseReel

Diodes Incorporated Power Switch ICs - Power Distribution 0.5A 2.7V-5.5V 6.179In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 800 mA 115 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AP2141 Reel, Cut Tape, MouseReel

Diodes Incorporated Power Switch ICs - Power Distribution 0.5A 2.7V-5.5V 3.784In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 2 Output 500 mA 800 mA 160 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AP2142 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Sgl-Ch USB Switch 0.8A 11mOhm 0.6ms 12.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 500 mA 800 mA 115 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 AP2151 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 1.5A 4.227In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 2 Output 1.5 A 2 A 110 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 EP AP2192 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution USB Power Switch W-DFN2020-6 T&R 3K 16.270In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Precision 1 Output 2.1 A 700 mA 90 mOhms 4 ms 1 ms 3 V to 5.5 V - 40 C + 85 C SMD/SMT W-DFN2020-6 Reel, Cut Tape, MouseReel