ADF4112 Series Phase Locked Loops - PLL

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Phase Locked Loops - PLL DUAL PLL, 3.0/0.5GHZ 243In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 3 GHz 5 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 3.0GHz 907In Stock
1.000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

Integer-N 1 Circuit 3 GHz 5 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL 3.0GHz 66In Stock
96Expected 24/06/2026
Min.: 1
Mult.: 1

Integer-N 1 Circuit 3 GHz 5 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL DUAL PLL, 3.0/0.5GHZ Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Integer-N 1 Circuit 3 GHz 5 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel
Analog Devices Phase Locked Loops - PLL SINGLE PLL 3.0GHz Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Integer-N 1 Circuit 3 GHz 5 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel