CMD264 Series RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Qorvo RF Amplifier 6 - 18 GHz Low Noise Amplifier 5In Stock
2.500Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 2 V to 4.5 V 63 mA 16.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD264 Reel, Cut Tape, MouseReel
Qorvo CMD264
Qorvo RF Amplifier 6 - 18 GHz Low Noise Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

6 GHz to 18 GHz 3 V 63 mA 26 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si 11 dBm 27 dBm - 55 C + 85 C CMD264