MAC Series RF Mixer

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 10, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 114In Stock
Min.: 1
Mult.: 1
Reel: 200

300 MHz to 2.4 GHz 8 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 17In Stock
Min.: 1
Mult.: 1
Reel: 50

300 MHz to 2.4 GHz 7.5 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz 18In Stock
Min.: 1
Mult.: 1
Reel: 50

1.6 GHz to 6 GHz 7.2 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz 80In Stock
Min.: 1
Mult.: 1
Reel: 50

3.8 GHz to 11 GHz 8.5 dB 3.8 GHz to 11 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 85In Stock
Min.: 1
Mult.: 1
Reel: 50

1 GHz to 4.2 GHz 7.7 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 3800 - 12000 MHz 49In Stock
Min.: 1
Mult.: 1
Reel: 50

3.8 GHz to 12 GHz 9.4 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 54In Stock
Min.: 1
Mult.: 1
Reel: 100

300 MHz to 2.4 GHz 7.7 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz 61In Stock
Min.: 1
Mult.: 1
Reel: 50

1.6 GHz to 6 GHz 7.3 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 38In Stock
Min.: 1
Mult.: 1
Reel: 50

1 GHz to 4.2 GHz 8 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm