EHC-24L+

Mini-Circuits
139-EHC-24L+
EHC-24L+

Mfr.:

Description:
RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Quantities greater than 796 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp479.748 Rp479.748
Rp353.161 Rp3.531.610
Rp327.843 Rp6.556.860
Rp321.605 Rp16.080.250
Rp315.368 Rp31.536.800
Rp308.947 Rp61.789.400
Full Reel (Order in multiples of 500)
Rp303.993 Rp151.996.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 20 GHz
19.1 mA
5.7 dB
Screw
- 40 C
+ 85 C
EHC
Reel
Cut Tape
Brand: Mini-Circuits
Input Return Loss: 18 dB
Isolation dB: 21 dB
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99

EHC-24L+ Low Current Monolithic Amplifier

Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier features a wideband range of DC to 20GHz, 19.1mA current rating, and 349°C/W thermal resistance. This amplifier provides excellent gain flatness, good return loss, and low current with acceptable P1dB and OIP3 across a wide bandwidth without needing an external matching network. The EHC-24L+ amplifier is enclosed in a 4-lead ceramic package and has highly repeatable performance from lot to lot. Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier is ideal for instrumentation, cable infrastructure, and 5G applications.