3 GHz RF Switch ICs

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 1.492In Stock
Min.: 1
Mult.: 1
: 500

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT GaAs HMC252 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 958In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 28.599In Stock
Min.: 1
Mult.: 1
: 3.000

DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 534In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT QSOP-24 GaAs HMC252 Cut Tape
Analog Devices RF Switch ICs CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 434In Stock
Min.: 1
Mult.: 1
: 500

SP8T 200 MHz 3 GHz 7.5 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 Si HMC596 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1.837In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Cut Tape

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP5T IL .45dB Iso >31dB 3.944In Stock
Min.: 1
Mult.: 1
: 3.000

SP5T 100 MHz 3 GHz 0.6 dB 26 dB - 40 C + 85 C SMD/SMT Si SKY13415 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm 75In Stock
200Expected 19/08/2026
Min.: 1
Mult.: 1
: 100

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP7T IL .45dB Iso >31dB 956In Stock
Min.: 1
Mult.: 1
: 3.000

SP7T 100 MHz 3 GHz 0.8 dB 21 dB - 40 C + 90 C SMD/SMT Si SKY13417 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 0.7 to 3.0 GHz DPDT Switch 2.986In Stock
Min.: 1
Mult.: 1
: 3.000

DPDT 700 MHz 3 GHz 0.4 dB 25 dB - 30 C + 90 C SMD/SMT QFN-12 Si SKYA21026 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1.215In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1.178In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP DPDT Switch GaAs 1.8V up to 3GHz 2.915In Stock
Min.: 1
Mult.: 1
: 3.000

DPDT 3 GHz 0.25 dB - 40 C + 105 C SMD/SMT QFN-12 GaAs NJG1812 Reel, Cut Tape
ABRACON RF Switch ICs IC SPDT RF Switch 0.1-2.7 GHz SC70-6, ESD Protection 4.789In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 3 GHz 1.75 dB 30 dB - 40 C + 85 C SMD/SMT SOT-363-6 Si ASWD-S2 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 66.945In Stock
45.000Expected 10/06/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 12.361In Stock
12.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 802In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Cut Tape
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 619In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 6.937In Stock
3.222On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 2.930In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SPDT Switch, DC - 3 GHz 1.721In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 22 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC545AG Cut Tape
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 503In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Cut Tape
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 629In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Switch ICs SP4T RF Switch 100M Hz to 3000MHz GPIO 2.103In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 100 MHz 3 GHz - 40 C + 85 C SMD/SMT LGA-10 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 7.621In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel