CA RF Switch ICs

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Qorvo RF Switch ICs DC - 20 GHz SP5T Switch 85In Stock
Min.: 1
Mult.: 1
Reel: 100

SP5T 0 Hz 18 GHz 3.3 dB 35 dB - 40 C + 85 C SMD/SMT Si CMD235 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs .5-3GHz IL 1dB max. Iso 28dB @1GHz 5.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 500 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS215 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SPDT GaAs IL .45dB @2.5GHz 4.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 100 MHz 6 GHz 0.6 dB 21 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13314 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 21 pin WL-CSP (200um solder ball); Industrial Temp 461In Stock
Min.: 1
Mult.: 1
Reel: 250

SP4T 26 GHz 1.3 dB - 40 C + 85 C SMD/SMT WLCSP-21 MM5230 Reel, Cut Tape
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250) 45In Stock
Min.: 1
Mult.: 1
Reel: 250

DP3T 3.1 dB - 40 C + 85 C SMD/SMT LGA-226 MM5622 Reel, Cut Tape
MACOM MASW-002100-11910W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 200In Stock
Min.: 50
Mult.: 50

50 MHz 26.5 GHz Si MASW Waffle
Skyworks Solutions, Inc. SKY85605-11
Skyworks Solutions, Inc. RF Switch ICs 5GHz SW+LNA FEM 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 4.9 GHz 5.9 GHz SMD/SMT Si SKY85605 Reel, Cut Tape
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz 50In Stock
Min.: 50
Mult.: 50

SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
Infineon Technologies RF Switch ICs ANTENNA DEVICES 15In Stock
Min.: 1
Mult.: 1
Reel: 4.500

3P3T SMD/SMT ULGA-16-5 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .3-6 GHz WiFi SPDT Switch 1.509In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SPDT 300 MHz 5.925 GHz 0.8 dB 27 dB - 40 C + 85 C SMD/SMT QFN-7 Si RFSW8008 Reel, Cut Tape
Qorvo QPC8019QTR13
Qorvo RF Switch ICs Automotive Broadband High Frequency SPDT 12.433In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SPDT 617 MHz 8 GHz 0.6 dB - 40 C + 105 C SMD/SMT QPC8019Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-2000MHz 75Ohm SP4T 90In Stock
Min.: 1
Mult.: 1
Reel: 100

SP4T 5 MHz 2 GHz 0.45 dB 58 dB - 40 C + 85 C SMD/SMT QFN-12 Si QPC6742 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Final Assy, Switch, SP2T, (MSW2020-202) 5In Stock
Min.: 1
Mult.: 1
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SPDT IL .45dB Hi Iso 35dB 3.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 1 GHz 6 GHz 0.45 dB 35 dB - 40 C + 90 C SMD/SMT MLPD-6 Si SKY13592 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .03-3GHz SP3T IL .35dB @ 2GHz 137In Stock
Min.: 1
Mult.: 1
Reel: 500

SP3T 30 MHz 3 GHz 0.35 dB 40 dB - 40 C + 85 C SMD/SMT HQFN-16 Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 730In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 12 lead 3x3 QFN 1.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP7T IL .45dB Iso >31dB 996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP7T 100 MHz 3 GHz 0.8 dB 21 dB - 40 C + 90 C SMD/SMT Si SKY13417 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 2-11 GHz 30 W GaN SP3T Switch 100In Stock
Min.: 1
Mult.: 1
Reel: 100

SP3T 2 GHz 11 GHz 1.58 dB 20 dB - 40 C + 85 C SMD/SMT 4 mm x 4 mm GaN SiC QPC2511 Reel, Cut Tape

Skyworks Solutions, Inc. RF Switch ICs SP4T LTE 1.820In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 400 MHz 3.8 GHz - 40 C + 90 C SMD/SMT QFN-9 Si SKY13626 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 4.273In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SP5T 400 MHz 6 GHz 1.05 dB 48 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Switch DP4T 7.698In Stock
Min.: 1
Mult.: 1
Reel: 10.000

DP4T 617 MHz 6 GHz 1.65 dB 43 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 QPC1220Q Reel, Cut Tape
ABRACON RF Switch ICs IC SPDT RF Switch 1-8.5GHz 8DFN 4.491In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 100 MHz 8.5 GHz 0.9 dB 30 dB - 40 C + 85 C SMD/SMT DFN-8 GaAs ASWD-S2 Reel, Cut Tape, MouseReel
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs