SPIRIT1QTR

STMicroelectronics
511-SPIRIT1QTR
SPIRIT1QTR

Mfr.:

Description:
RF Transceiver Low Data Rate 1GHz 1 to 800KHz Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.973
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.617 Rp48.617
Rp42.012 Rp420.120
Rp39.627 Rp990.675
Rp36.509 Rp3.650.900
Rp34.674 Rp8.668.500
Rp31.555 Rp15.777.500
Rp26.969 Rp26.969.000
Rp26.051 Rp65.127.500
Full Reel (Order in multiples of 4500)
Rp25.501 Rp114.754.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Transceiver
RoHS:  
Wi-Fi
150 MHz to 174 MHz, 300 MHz to 348 MHz, 387 MHz to 470 MHz, 779 MHz to 956 MHz
500 kb/s
2-FSK, ASK, GFSK, GMSK, MSK, OOK
1.8 V
3.6 V
9 mA
21 mA
11 dBm
- 40 C
+ 85 C
SPI
QFN-20
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: 118 dBm
Series: SPIRIT1
Factory Pack Quantity: 4500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

STS1TX Low-Power RF Transmitter

STMicroelectronics STS1TX Low-Power RF Transmitter is intended for RF wireless applications in the sub-1GHz band. The STS1TX is designed to operate both in the license-free ISM (industrial, scientific, and medical) and SRD (short range device)  frequency bands at 169MHz, 315MHz, 433MHz, 868MHz, and 915MHz, but can also be programmed to operate at other frequencies in the 300MHz to 348MHz, 387MHz to 470MHz, and 779MHz to 956MHz bands. The air data rate is programmable from 1 to 500kbps, and the STS1TX can be used in systems with channel spacing of 12.5/25kHz, complying with the EN 300 220 standard. 

SPIRIT1 RF Transceiver

STMicroelectronics SPIRIT1 RF Transceiver is a low-power RF transceiver intended for RF wireless applications in the sub-1GHz band. The SPIRIT1 is designed to operate both in the license-free ISM and SRD frequency bands at 169MHz, 315MHz, 433MHz, 868MHz, and 915MHz. It can also be programmed to operate at additional frequencies in the 300MHz to 348MHz, 387MHz to 470MHz, and 779MHz to 956MHz bands. The air data rate is programmable from 1kbps to 500kbps. This device can be used in systems with channel spacing of 12.5kHz/25kHz, complying with the EN 300 220 standard. STMicroelectronics SPIRIT1 RF Transceiver supports an embedded CSMA/CA engine. An AES 128-bit encryption co-processor is available for secure data transfer. The SPIRIT1 fully supports antenna diversity with an integrated antenna switching control algorithm.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015