Switch PIN Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging

Infineon Technologies PIN Diodes Silicon PIN Diodes 4.820In Stock
Min.: 1
Mult.: 1
: 3.000

50 V 300 fF 1 Ohms 100 mA 1.2 V - 55 C + 125 C 3 GHz 30 GHz SMD/SMT SOT-23-3 BAR63 Reel, Cut Tape, MouseReel

Infineon Technologies PIN Diodes PIN 35 V 100 mA 7.384In Stock
Min.: 1
Mult.: 1
: 3.000

35 V 1.1 pF 500 mOhms 100 mA 1 V - 55 C + 125 C SMD/SMT SOD-323-2 BA592 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies PIN Diodes Silicon RF Switching Diode 4.979In Stock
Min.: 1
Mult.: 1
: 3.000

35 V 1 pF 700 mOhms 100 mA 1.2 V - 55 C + 125 C 30 MHz 3 GHz SMD/SMT SOT-23-3 BAT18 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies BAR 65-03W E6327
Infineon Technologies PIN Diodes Silicon PIN Diode 30V 100mA 4.452In Stock
Min.: 1
Mult.: 1
: 3.000

30 V 800 fF 900 mOhms 100 mA 1 V - 55 C + 125 C 30 MHz 300 MHz SMD/SMT SOD-323-2 BAR65 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies BAR 63-02L E6327
Infineon Technologies PIN Diodes Silicon PIN Diodes
14.585Expected 06/08/2026
Min.: 1
Mult.: 1
: 15.000

50 V 300 fF 1 Ohms 100 mA 1.2 V - 55 C + 125 C 3 GHz 30 GHz SMD/SMT TSLP-2 BAR63 Reel, Cut Tape, MouseReel
MACOM PIN Diodes 4-8GHz IL .5dB Pin Diode Non-Stocked
Min.: 25
Mult.: 25

500 V 400 fF 600 mOhms 100 mA - 65 C + 150 C 1 MHz 8 GHz SMD/SMT ODS-144-2 MA4P Tray
Infineon Technologies BAR 63-06 E6327
Infineon Technologies PIN Diodes Silicon PIN Diodes Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.000

50 V 300 fF 1 Ohms 100 mA 1.2 V - 55 C + 125 C 3 GHz 30 GHz SMD/SMT SOT-23-3 BAR63 AEC-Q100 Reel, Cut Tape, MouseReel