Nexperia Phase Locked Loops - PLL

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Nexperia Phase Locked Loops - PLL SOT403-1 PHASE-LOCKED LOOP 107In Stock
2.500Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046APW/SOT403/TSSOP16 14In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

PLL 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046AD/SOT109/SO16
8.613On Order
Min.: 1
Mult.: 1
Reel: 2.500

PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HCT4046AD/SOT109/SO16
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

PLL + VCO 1 Circuit 21 MHz 21 MHz 5.5 V 4.5 V Si - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL HEF4046BT/SOT109/SO16
9.480On Order
Min.: 1
Mult.: 1
Reel: 2.500

PLL 1 Circuit 1.3 MHz 1.3 MHz 15 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL SOT403-1 PHASE LOCKED LOOPS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL ANALOG & LOGIC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape